ADUM7442ARQZ

Analog Devices
584-ADUM7442ARQZ
ADUM7442ARQZ

Mfr.:

Description:
Digital Isolators 4 Channel Digital Isolator, 1kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,258

Stock:
7,258 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹671.10 ₹671.10
₹504.00 ₹5,040.00
₹469.86 ₹11,746.50
₹413.26 ₹40,499.48
₹391.70 ₹1,15,159.80
₹351.27 ₹2,06,546.76

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹671.10
Min:
1

Similar Product

Analog Devices ADUM7442ARQZ-RL7
Analog Devices
Digital Isolators 4 Channel Digital Isolator, 1kV

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM7442
SMD/SMT
QSOP-16
4 Channel
Bidirectional
1 Mb/s
1000 Vrms
Magnetic Coupling
5.5 V
3 V
3.2 mA
75 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Maximum Fall Time: 2.8 ns (Typ)
Maximum Rise Time: 2.8 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 250 ns
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All