ADV3201ASWZ

584-ADV3201ASWZ
ADV3201ASWZ

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 300 MHz, 32 32 Buffered Analog Crosspoint Switch

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADV3201
Analog Crosspoint Switches
32 x 32
2.5 V
- 40 C
+ 85 C
SMD/SMT
LQFP-176
Tray
Bandwidth: 300 MHz
Brand: Analog Devices
Development Kit: ADV3201-EVALZ
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 40
Subcategory: Communication & Networking ICs
Supply Type: Single, Dual
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.