ADV3203ASWZ

584-ADV3203ASWZ
ADV3203ASWZ

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 300 MHz, 32 16 Buffered Analog Crosspoint Switch

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,594.39 ₹11,594.39
₹9,697.24 ₹96,972.40
₹8,937.83 ₹2,23,445.75
₹8,704.88 ₹10,44,585.60
280 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
ADV3203
Analog Crosspoint Switches
32 x 16
2.5 V
- 40 C
+ 85 C
SMD/SMT
Tray
Bandwidth: 300 MHz
Brand: Analog Devices
Development Kit: ADV3203-EVALZ
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 40
Subcategory: Communication & Networking ICs
Supply Type: Single, Dual
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.