ADXL356TEZ-EP-RL

Analog Devices
584-ADXL356TEZ-EP-RL
ADXL356TEZ-EP-RL

Mfr.:

Description:
Accelerometers EP ri-Axis Analog Accel 10g/ 40g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹8,854.90 ₹1,77,09,800.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
REACH - SVHC:
3-axis
X, Y, Z
10 g, 40 g
20 mV/g, 80 mV/g
Analog
3.6 V
2.25 V
21 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Analog Devices
Product Type: Accelerometers
Series: ADXL356-EP
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADXL356/ADXL357 3-Axis MEMS Accelerometers

Analog Devices Inc. ADXL356/ADXL357 3-Axis MEMS Accelerometers are analog (ADXL356) or digital output (ADXL357) MEMS accelerometers that provide low noise density, low 0g offset drift, and low power with selectable measurement ranges. The ADXL356B modules support the ±10g and ±20g ranges, the ADXL356C variant supports the ±10g and ±40g ranges, and the ADXL357 devices support the ±10.24g, ±20.48g, and ±40.96g ranges. Analog Devices Inc. ADXL356/ADXL357 3-Axis MEMS Accelerometers are available in a 14-terminal, 6mm x 5.6mm x 2.05mm LCC package. Typical applications include robotics, platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, and more.

ADXL35x Accelerometers

Analog Devices ADXL35x Accelerometers provide high-resolution vibration measurements for the early detection of structural defects via wireless sensor networks. The ADXL35x family consists of low power, ultra-low noise density 3-axis MEMS accelerometers with selectable measurement ranges, low 0g offset drift over temperature, and excellent long-term stability.