AMP02FSZ

Analog Devices
584-AMP02FSZ
AMP02FSZ

Mfr.:

Description:
Instrumentation Amplifiers SOL-16 MARKED AMP02F IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,447.84 ₹2,447.84
₹1,968.89 ₹19,688.90
₹1,776.01 ₹44,400.25
₹1,675.38 ₹1,57,485.72
₹1,627.85 ₹4,59,053.70
₹1,608.29 ₹8,31,485.93

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,447.84
Min:
1

Similar Product

Analog Devices AMP02FSZ-RL
Analog Devices
Instrumentation Amplifiers SOL-16 WITH TAPE & REEL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AMP02
1 Channel
1.2 MHz
6 V/us
110 dB
20 nA
40 uV
18 V
4.5 V
5 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Tube
Brand: Analog Devices
Gain V/V: 1 V/V to 10000 V/V
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 11 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.