DC1104B

Analog Devices
584-DC1104B
DC1104B

Mfr.:

Description:
Power Management IC Development Tools Hi Eff, Multi-Chemistry Bat Chr

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,036.42 ₹10,036.42

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
Battery Management
13.5 V to 20 V
12.6 V
LTC4009-2
LTC4009
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC1104B Demo for LTC4009-2 Battery Chargers

Analog Devices DC1104B Demonstration Board is designed to help the user evaluate the performance of the LTC4009-2 Multi-Chemistry Battery Charger. The demonstration board features the LTC4009-2 Battery Charger and a demonstration circuit. The demonstration circuit is a single-battery, standalone charge controller with built-in charge termination.