DC1998A

Analog Devices
584-DC1998A
DC1998A

Mfr.:

Description:
Power Management IC Development Tools LTC3892EUH Demo Board - Dual Sync Buck C

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,619.42 ₹17,619.42

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
6 V to 60 V
5 V, 12 V
LTC3892
LTC3892
Brand: Analog Devices
Output Current: 5 A, 8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC3892 Demo Board DC1998A

Analog Devices LTC3892 Demo Board DC1998A is an evaluation board featuring a high input voltage, high efficiency, synchronous dual-output buck converter example circuit based on the LTC3892 Dual Step-Down DC-DC Switching Regulator Controller. The LTC3892 Demo Board DC1998A has a wide input voltage range of 6V to 60V. The output voltages are pre-set to 5V and 12V. However, simple modifications can set the output voltage almost as high as the input voltage (≤99% VIN). This Demonstration Circuit Board can deliver up to 8A from the 5V output and up to 5A from the 12V output.