DC2168A

Analog Devices
584-DC2168A
DC2168A

Mfr.:

Description:
Sub-GHz Development Tools LTC6433-15 Demo Board - 100kHz to 1GHz,

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,144.76 ₹19,144.76

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
1.4 GHz
LTC6433-15
5 V
Sub GHz
Brand: Analog Devices
Description/Function: Demonstration circuit for a gain block IF amplifier
For Use With: LTC6433-15
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: LTC6433
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 63.504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.