DC2298A

Analog Devices
584-DC2298A
DC2298A

Mfr.:

Description:
Power Management IC Development Tools LTC3884 Demo Board I Programming Clamshe

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,273.67 ₹12,273.67

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Power Management Specialized
4.5 V to 38 V
500 mV to 5.5 V
LTC3884
LTC3884
Brand: Analog Devices
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3884 Demo Board DC2291A

Analog Devices Inc. LTC3884 Demo Board DC2291A contains the circuitry needed to program and verify the EEPROM of the LTC3884 UK package programming board. This demonstration circuit comes with an LTC3884 installed in the clamshell-style programming socket. The LTpowerPlay software (GUI) has to be downloaded and installed to properly verify the contents of the EEPROM.