DC2496A-KIT

Analog Devices
584-DC2496A-KIT
DC2496A-KIT

Mfr.:

Description:
Amplifier IC Development Tools LTC6432-15 l 100kHz to 1000MHz Different

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,992.70 ₹19,992.70

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
Differential Amplifiers
LTC6432-15
4.75 V to 5.25 V
Bulk
Brand: Analog Devices
Product Type: Amplifier IC Development Tools
Series: LTC6432
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 372.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2496A Demo for LTC6432 ADC Driver/IF Amplifier

Analog Devices Inc. DC2496A Demonstration Kit is designed to evaluate the features and performance of the LTC6432-15 ADC Driver/IF Amplifiers. The demonstration kit includes the DC2496A demonstration board with Demonstration Circuit 2496A. Demonstration Circuit 2496A features the LTC6432-15 differential ADC Driver/IF Amplifier. The LTC6432-15 differential ADC Driver/IF Amplifiers operate from 100kHz to 1400MHz, have a 15.9dB fixed power gain, and offer impressive linearity from 100kHz to 1GHz using a single-output bias network. The demo circuit uses 2:1 transformers to convert the differential input/output impedances to 50Ω single-ended impedance. The DC2496A offers single-ended inputs and outputs so that the performance of the LTC6432-15 may be evaluated using standard test equipment.