DC2672A-B

Analog Devices
584-DC2672A-B
DC2672A-B

Mfr.:

Description:
Power Management IC Development Tools 54VIN Dual 25A, Single 50A Module Regulator with Digital Power System Management

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,382.12 ₹10,382.12

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
30 V to 58 V
500 mV to 1.5 V
LTM4664
LTM4664
Brand: Analog Devices
Output Current: 50 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2672A-A Demo Board for LTM4664

Analog Devices Inc. DC2672A-A Demo Board is a complete non-isolated 48V input, dual-output, high efficiency, high-density µModule regulator with a 30V to 58V input range. This Analog Devices demo board is designed for the LTM4664 µModule regulator, a dual 25A or single 50A step-down regulator with digital power system management.

DC2672A-B Demo Circuit for LTM4664 Regulator

Analog Devices Inc. DC2672A-B Demo Circuit for LTM4664 Regulator is a complete non-isolated, dual-output, high-efficiency, and high-density µModule® regulator with a 30V to 58V input range. Each output can supply a 25A maximum load current. The circuit is designed to evaluate the LTM4664 µModule regulator (dual 25A or single 50A step-down regulator) with digital power system management. The DC2672A-B powers up to default settings and offers power based on configuration resistors without serial bus communication. This allows for easy evaluation of the DC/DC converter.