DC2798A

Analog Devices
584-DC2798A
DC2798A

Mfr.:

Description:
Power Management IC Development Tools PolyPhase Synchronous Boost Controller with PMBus Interface

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,503.72 ₹23,503.72

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
10 V to 16 V
16 V to 48 V
LTC7841
LTC7841
Brand: Analog Devices
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2798 Demo Circuit for LTC7841

Analog Devices DC2798 Demo Circuit for LTC7841 is a high voltage, dual-phase single-output boost converter with a 10V to 16V input range. The output voltage is adjustable from VIN to 48V and the output can supply a 10A maximum load current. The demo board has a LTC7841 60V dual-phase single-output boost controller with digital power system management. The Analog Devices DC2798A powers up to default settings and produces power based on the command from the serial bus communication. This allows for easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the part, download the GUI software LTpowerPlay® onto a PC and use ADI’s I2C/SMBus/PMBus dongle (DC1613A) to connect to the board. LTpowerPlay allows the user to reconfigure the part on-the-fly and view the telemetry of voltage, current, temperature, and fault status.