DC3018A

Analog Devices
584-DC3018A
DC3018A

Mfr.:

Description:
Power Management IC Development Tools Demo 5V 12.5A 5MHz Sync Buck Silent Sw

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,493.97 ₹15,493.97

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
1.2 V
LTC3311S
LTC3311
Brand: Analog Devices
Description/Function: Low EMI Buck Regulator
For Use With: EMI Filter, Jumpers
Output Current: 12.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3311 Demonstration Boards

Analog Devices Inc. LTC3311 Demonstration Boards are demonstration and development platforms for the LTC3311 Synchronous Step-Down Silent Switcher® devices. The LTC3311 Silent Switchers are very small, low-noise, monolithic step-down DC-DC converters capable of providing up to 12.5A of output current from a 2.25V to 5.5V input supply. These devices employ Silent Switcher architecture to achieve low EMI and high efficiency at switching frequencies as high as 5MHz.