DC3190A-A

Analog Devices
584-DC3190A-A
DC3190A-A

Mfr.:

Description:
Power Management IC Development Tools LTP8800-1A Demo Board - 150A DC/DC Reg

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,449.82 ₹17,449.82

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Power Management Specialized
45 V to 65 V
750 mV to 54 V
LTP8800-1A
LTP8800-1A
Brand: Analog Devices
Output Current: 150 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC3190A Demonstration Circuit

Analog Devices Inc. DC3190A Demonstration Circuit is a high-performance open-frame μModule® regulator (LTP8800-1A) with a 45V to 65V input range. Analog Devices Inc. DC3190A efficiently delivers a 0.75V output to a microprocessor within a 54V power distribution system. The demo board supports a maximum output current of 150A. No serial bus communication is required for evaluation, as DC3190A powers up to default settings and operates based on configuration resistors.