DC368B

Analog Devices
584-DC368B
DC368B

Mfr.:

Description:
Power Management IC Development Tools LT1763CS8 - Low Noise LDO Regulator, 2.3

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,182.71 ₹10,182.71

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
LDO Voltage Regulator
2.3 V to 20 V
1.2 V, 1.5 V, 1.8 V, 2.5 V, 3 V, 3.3 V, 5 V
LT1763
LT1763
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT1763 Demo Board DC368B

Analog Devices Inc. LT1763 Demo Board DC368B provides a reference design for a low noise micropower voltage regulator based on the LT1763. The LT1763 Low Dropout Regulators can supply 500mA of output current with a dropout voltage of 300mV. The low 30μA quiescent current of the LT1763 LDOs makes them an ideal choice for battery-powered applications. These devices feature extremely low output noise. With the addition of an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. The LT1763 regulators are stable with output capacitors as low as 3.3μF.