EVAL-6SC70EBZ

Analog Devices
584-EVAL-6SC70EBZ
EVAL-6SC70EBZ

Mfr.:

Description:
Switch IC Development Tools evaluation board i.c.

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,340.58 ₹13,340.58

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Multiplexer / Demultiplexer Switches
6 pin SC70 package
Parallel
Bulk
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Switch IC Development Tools
Series: ADG841
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 118.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-6SC70EBZ Eval Board for 6-lead SC70 Switches

Analog Devices Inc. EVAL-6SC70EBZ Eval Board for 6-lead SC70 Switches evaluates the performance of the 6-lead SC70 devices in the Analog Devices Switches and Multiplexers Portfolio. Designers can clamp or solder the 6-lead SC70 devices to the center of the evaluation board. Because the board does not require soldering, designers can easily change the device under test (DUT). Analog Devices EVAL-6SC70EBZ Evaluation Board includes SMB connectors for input/output of signals, gold pin connectors to allow the addition of passive components, and additional space at the top of the board for prototyping.