EVAL-AD4696FMCZ

Analog Devices
584-EVAL-AD4696FMCZ
EVAL-AD4696FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,021.77 ₹19,021.77

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
ADC
AD4696
Bulk
Brand: Analog Devices
For Use With: AD4696 ADC
Product Type: Data Conversion IC Development Tools
Series: AD4696
Factory Pack Quantity: 1
Subcategory: Development Tools
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
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD4696FMCZ Evaluation Board

Analog Devices Inc. EVAL-AD4696FMCZ Evaluation Board is designed to demonstrate the performance of the AD4696 Analogue-to-Digital Converter (ADC) and provide access to its many configuration options via an easy-to-use graphical user interface (GUI). The AD4696 is a 16-channel, 16-bit, 1 MSPS, multiplexed, successive approximation register (SAR) ADC designed to enable high-performance data acquisition of multiple signals in a small form factor. The AD4696 employs Easy Drive™ technology and on-chip channel sequencing that simplify hardware and software designs and allow it to fit into a variety of space-constrained, multi-channel applications.