EVAL-AD5142DBZ

Analog Devices
584-EVAL-AD5142DBZ
EVAL-AD5142DBZ

Mfr.:

Description:
Digital Potentiometer Development Tools evaluation board i.c.

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,880.41 ₹6,880.41

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
AD5142
10 kOhms/100 kOhms
2.3 V to 5.5 V
Bulk
Brand: Analog Devices
For Use With: Digital Potentiometer
Interface Type: SPI
Product Type: Digital Potentiometer Development Tools
Series: AD5142
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD514x Eval Boards

Analog Devices AD514x Eval Boards allow multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6dB scales, wiper setting readback, and extra EEMEM for storing user-defined information, such as memory data for other components or a lookup table.