EVAL-AD5235SDZ

Analog Devices
584-EVAL-AD5235SDZ
EVAL-AD5235SDZ

Mfr.:

Description:
Digital Potentiometer Development Tools Evaluation Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,911.56 ₹9,911.56

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
AD5235
25 kOhms/250 kOhms
2.7 V
Bulk
Brand: Analog Devices
Description/Function: Dual 1024-position digital potentiometer with nonvolatile memory
For Use With: Sim DAC Web Tool
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Digital Potentiometer Development Tools
Series: AD5235
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 202.302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.