EVAL-AD5676R2ARDZ

Analog Devices
584-EVALAD5676R2ARDZ
EVAL-AD5676R2ARDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,363.30 ₹11,363.30

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Octal 16-Bit Nano Digital-to-Analog Converter
AD5676R
2.7 V to 5.5 V
Bulk
Brand: Analog Devices
For Use With: Multichannel Voltage Output D/A Converters
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Series: AD5676R
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Ireland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD567xRARDZ Evaluation Boards

Analog Devices Inc. EVAL-AD567xRARDZ Evaluation Boards help customers quickly prototype the AD5675/AD5675R circuits and reduce design time. The AD5675/AD5675R devices operate from a single 2.7V to 5.5V supply. The AD5675R has an internal 2.5V reference, giving a maximum output voltage of 2.5V or 5V. The AD5675 has no internal reference; therefore, an ADR431 is provided onboard as a 2.5V reference source. If required, a different reference voltage can be applied via the EXT_REF SMB connector.