EVAL-AD5760SDZ

584-EVAL-AD5760SDZ
EVAL-AD5760SDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation board i.c.

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
DAC
AD5760
7.5 V to 16.5 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for a 16-bit serial input, voltage output DAC
For Use With: AD5760
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD5760
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 164.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.