EVAL-AD7693-PMDZ

Analog Devices
584-EVAL-AD7693-PMDZ
EVAL-AD7693-PMDZ

Mfr.:

Description:
Data Conversion IC Development Tools PMOD-EVAL BOARD 16-bit ADC,500kSPS

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,866.97 ₹3,866.97

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
ADC
AD7693
5 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation Board PMOD compatible form factor, 16 bit PulSAR ADC 500 kSPS, unipolar, differential input., ADC Driver
For Use With: EVAL-SDP-CB1Z
Interface Type: Serial
Product Type: Data Conversion IC Development Tools
Series: PMOD CIRCUIT
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 71.214 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices EVAL-AD7693-PMDZ Evaluation Board

Analog Devices EVAL-AD7693-PMDZ Evaluation Board with the PMOD compatible form factor helps designers evaluate the AD7693 16-Bit, ±0.5 LSB, 500kSPS PulSAR® Differential A/D Converter in MSOP/QFN. EVAL-AD7693-PMDZ operates in stand-alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software, designers can perform detailed analysis of the AD7693 ADC's performance. ADI recommends the ADZS-BRKOUT-EX3 break out board when operating in stand-alone mode for access to various control pins.
Learn More