EVAL-AD8003-3CPEZ

584-EVALAD8003-3CPEZ
EVAL-AD8003-3CPEZ

Mfr.:

Description:
Amplifier IC Development Tools EVAL BRD AD8003

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Operational Amplifiers
AD8003
4.5 V to 10 V
Bulk
Brand: Analog Devices
Description/Function: High speed, low cost, triple operational ampplifiers
For Use With: AD8003
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 9.5 mA
Product Type: Amplifier IC Development Tools
Series: AD8003
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.