EVAL-ADE7816EBZ

Analog Devices
584-EVAL-ADE7816EBZ
EVAL-ADE7816EBZ

Mfr.:

Description:
Data Conversion IC Development Tools ADE7816 Evaluation Board

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52,817.22 ₹52,817.22

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
ADC
ADE7816
3.3 V
Bulk
Brand: Analog Devices
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: ADE7816
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 725.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.