EVAL-ADF7021DB9Z

Analog Devices
584-EVAL-ADF7021DB9Z
EVAL-ADF7021DB9Z

Mfr.:

Description:
Sub-GHz Development Tools ADF7021 Eval Board for 169MHz

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,389.93 ₹8,389.93

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Daughter Boards
169 MHz
ADF7021
3.6 V
Sub GHz
Brand: Analog Devices
For Use With: EVAL-ADF70XXMBZ2
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: ADF7021
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.