EVAL-ADG2108EBZ

Analog Devices
584-EVAL-ADG2108EBZ
EVAL-ADG2108EBZ

Mfr.:

Description:
Switch IC Development Tools evaluation board i.c.

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,240.09 ₹7,240.09

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Analog Switch
ADG2108
Serial
Bulk
Brand: Analog Devices
Description/Function: 8 x 10 analog switch array with single/dual supplies evaluation board
For Use With: ADG2108
Operating Supply Voltage: 8 V, 12 V, 5 V
Product Type: Switch IC Development Tools
Series: ADG2108
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.