EVAL-ADG6404EBZ

Analog Devices
584-EVAL-ADG6404EBZ
EVAL-ADG6404EBZ

Mfr.:

Description:
Switch IC Development Tools Evaluation board for the ADG6404

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,476.98 ₹11,476.98

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Analog 4:1 Multiplexer
ADG6404
Brand: Analog Devices
For Use With: Multiplexer
Product Type: Switch IC Development Tools
Series: ADG6404
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADG6404 Evaluation Board

Analog Devices Inc. EVAL-ADG6404 Evaluation Board is designed to evaluate and demonstrate the capabilities of the ADG6404 analog 4:1 multiplexer. This board operates at 0.62Ω low RON, up to 847mA high continuous current, and 0.003Ω flat RON across the signal range. The ADG6404 analog 4:1 multiplexer switches one of four inputs to a common output, D, as determined by the 3-bit binary address line, A0, A1, and EN. The EVAL-ADG6404 evaluation board features the ADG6404 in the center of the board, and wire screw terminals are provided to connect to each of the source and drain pins. This board is ideal for automatic test equipment, data acquisition, avionics, instrumentation, audio and video switching, communication systems, and relay replacement.