EVAL-CN0288-SDPZ

Analog Devices
584-EVAL-CN0288-SDPZ
EVAL-CN0288-SDPZ

Mfr.:

Description:
Other Development Tools Universal LVDT Signal Conditioner

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,155.91 ₹14,155.91

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
LVDT Signal Conditioning
AD598
Bulk
Brand: Analog Devices
Description/Function: CN-0288 circuit evaluation board
For Use With: CN-0288
Interface Type: I2C
Operating Supply Voltage: 5 V
Product Type: Other Development Tools
Series: CN0288
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.