HMC1160LP5ETR

Analog Devices
584-HMC1160LP5ETR
HMC1160LP5ETR

Mfr.:

Description:
VCO Oscillators VCO, GaAs, RF/2, 8.7-9.25GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹3,279.00 ₹16,39,500.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹4,313.30
Min:
1

Similar Product

Analog Devices HMC1160LP5E
Analog Devices
VCO Oscillators VCO, GaAs, RF/2, 8.7-9.25GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
QFN-32
8.45 GHz to 9.3 GHz, 4.225 GHz to 4.65 GHz
4.75 V
5.5 V
2 VDC to 13 VDC
12 dBm
18 dBc
325 mA
- 90 dBc/Hz
5.5 MHz/V
- 40 C
+ 85 C
5.1 mm
1 mm
HMC1160
Reel
Brand: Analog Devices
Mounting Style: SMD/SMT
Factory Pack Quantity: 500
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMC116x MMIC Voltage Controlled Oscillators

Analog Devices HMC116x family features ultra-low phase noise, MMIC Voltage Controlled Oscillators (VCOs) covering 8-14GHz with half-frequency output. The HMC116x VCOs integrate a resonator, negative resistance device, varactor diode, and output divider. The monolithic construction of the VCO provides excellent output power and phase-noise performance over temperature.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More