HMC187AMS8

584-HMC187AMS8
HMC187AMS8

Mfr.:

Description:
Signal Conditioning Passive Freq. Doubler, 0.85 - 2.0 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Signal Conditioning
Doublers
2 GHz
2 GHz
SMD/SMT
MSOP-8
- 40 C
+ 85 C
HMC187
Cut Tape
Brand: Analog Devices
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: GaAs MMIC Passive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.