HMC265LM3

Analog Devices
584-HMC265LM3
HMC265LM3

Mfr.:

Description:
RF Mixer Sub-Harmonic mix SMT, 20 - 31 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,949.62 ₹11,949.62
₹10,080.95 ₹1,00,809.50
₹9,667.68 ₹2,41,692.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
20 GHz to 31 GHz
13 dB
+ 85 C
- 40 C
SMD/SMT
SMT-6
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Current: 50 mA
Operating Supply Voltage: 4 V
Packaging: Cut Tape
Pd - Power Dissipation: 227 mW
Product Type: RF Mixer
Series: HMC265G
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 4 V
Supply Voltage - Min: 3 V
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More