HMC313

584-HMC313
HMC313

Mfr.:

Description:
RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Quantities greater than 97 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹441.67 ₹441.67
₹377.38 ₹3,773.80
₹316.81 ₹31,681.00
₹268.36 ₹1,34,180.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS: N
0 Hz to 6 GHz
5 V
50 mA
17 dB
6.5 dB
Gain Block Amplifiers
SMD/SMT
SOT-23-6
GaAs InGaP
14 dBm
27 dBm
- 40 C
+ 85 C
HMC313G
Cut Tape
Brand: Analog Devices
Input Return Loss: 7 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 259 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.