HMC372LP3ETR

584-HMC372LP3ETR
HMC372LP3ETR

Mfr.:

Description:
RF Amplifier lo Noise amp SMT, 0.7 - 1.0 GHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹1,045.48
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
700 MHz to 1 GHz
5 V
100 mA
14.5 dB
1 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
GaAs
21 dBm
34 dBm
- 40 C
+ 85 C
HMC372
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Return Loss: 25 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.015 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.