HMC385LP4ETR

Analog Devices
584-HMC385LP4ETR
HMC385LP4ETR

Mfr.:

Description:
VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,500
Expected 03-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,013.62 ₹2,013.62
₹1,748.99 ₹17,489.90
₹1,660.47 ₹41,511.75
₹1,623.20 ₹81,160.00
₹1,526.29 ₹1,52,629.00
₹1,475.97 ₹3,68,992.50
Full Reel (Order in multiples of 500)
₹1,409.81 ₹7,04,905.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
QFN-24
2.25 GHz to 2.5 GHz
2.75 V
3.25 V
0 VDC to 10 VDC
4.5 dBm
41 mA
- 115 dBc/Hz
- 2 MHz/V
- 40 C
+ 85 C
4.1 mm
4.1 mm
1 mm
HMC385
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Mounting Style: Solder Pad
Factory Pack Quantity: 500
Subcategory: Oscillators
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More