HMC441LC3BTR

Analog Devices
584-HMC441LC3BTR
HMC441LC3BTR

Mfr.:

Description:
RF Amplifier Medium pow amp SMT, 6 - 18 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 393

Stock:
393 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹8,559.06 ₹8,559.06
₹7,165.64 ₹71,656.40
₹6,856.59 ₹1,71,414.75
Full Reel (Order in multiples of 100)
₹6,856.59 ₹6,85,659.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹8,559.06
Min:
1

Similar Product

Analog Devices HMC441LC3B
Analog Devices
RF Amplifier Medium pow amp SMT, 6 - 18 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
6 GHz to 18 GHz
5 V
90 mA
14 dB
4.5 dB
General Purpose Amplifiers
SMD/SMT
LCC-12
GaAs
20 dBm
32 dBm
- 40 C
+ 85 C
HMC441G
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Return Loss: 20 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 740 mW
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 14 GHz to 18 GHz
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

HMC441x GaAs pHEMT MMIC Medium Power Amplifiers

Analog Devices HMC441x GaAs pHEMT MMIC Medium Power Amplifiers deliver up to 20dB of gain, up to +22dBm of saturated power, and up to 27% PAE from a +5V supply voltage. The HMC441x Amplifiers feature an optional gate bias to allow adjustment of gain, RF output power, and DC power dissipation. These 50Ω matched amplifiers do not require any external components making them ideal for use as linear gain blocks or drivers for HMC SMT mixers. 

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More