HMC444LP4E

Analog Devices
584-HMC444LP4E
HMC444LP4E

Mfr.:

Description:
RF Wireless Misc Active x8 mult SMT, 9.9 - 11.2 GHz Fout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,827.16 ₹12,827.16
₹11,310.19 ₹1,13,101.90
₹10,786.52 ₹2,69,663.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Wireless Misc
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
9.9 GHz to 11.2 GHz
5.5 V
4.5 V
68 mA
QFN-24
Cut Tape
Brand: Analog Devices
Maximum Input Frequency: 11.2 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 9.9 GHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Pd - Power Dissipation: 650 mW
Product Type: RF Wireless Misc
Series: HMC444
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Multiplier
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More