HMC460LC5TR-R5

Analog Devices
584-HMC460LC5TR-R5
HMC460LC5TR-R5

Mfr.:

Description:
RF Amplifier SMT, lo Noise amp, DC - 20 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹17,142.32 ₹85,71,160.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹22,844.94
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹22,844.94
Min:
1

Similar Product

Analog Devices HMC460LC5
Analog Devices
RF Amplifier SMT, lo Noise amp, DC - 20 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
0 Hz to 20 GHz
8 V
75 mA
13 dB
3.5 dB
Low Noise Amplifiers
SMD/SMT
CLCC-32
GaAs
16.5 dBm
28.5 dBm
- 55 C
+ 85 C
HMC460
Reel
Brand: Analog Devices
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 2 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 18 GHz to 20 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMC460 Low Noise Distributed Amplifiers

Analog Devices HMC460 GaAs pHEMT MMIC Low Noise Distributed Amplifiers operate between direct current and 20GHz. These gallium arsenide (GaAs) amplifiers feature monolithic microwave integrated circuits (MMIC) and pseudomorphic high electron mobility transistors (pHEMT). These amplifiers are used in telecom infrastructure, microwave radio, and Very Small Aperture Terminal (VSAT) satellite systems. The amplifiers provide 14dB of gain, 2.5dB noise figure, and +16dBm of output power at 1dB gain compression while requiring only 60mA from a +8V supply. HMC460 amplifiers can be integrated into Multi-Chip Modules (MCMs) because of their small size. The HMC460 is available in die packages. HMC460LC5 amplifiers come in a leadless 5mm x 5mm ceramic surface mount package.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More