HMC506LP4ETR

Analog Devices
584-HMC506LP4ETR
HMC506LP4ETR

Mfr.:

Description:
VCO Oscillators 7.8 - 8.8 GHz VCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 502

Stock:
502 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,328.39 ₹3,328.39
₹2,894.17 ₹28,941.70
₹2,748.81 ₹68,720.25
₹2,680.79 ₹1,34,039.50
₹2,612.77 ₹2,61,277.00
Full Reel (Order in multiples of 500)
₹2,612.77 ₹13,06,385.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹3,195.14
Min:
1

Similar Product

Analog Devices HMC506LP4E
Analog Devices
VCO Oscillators 7.8 - 8.8 GHz VCO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
QFN-24
7.8 GHz to 8.7 GHz
2.75 V
3.25 V
1 VDC to 11 VDC
14 dBm
88 mA
- 103 dBc/Hz
78 MHz/V
- 40 C
+ 85 C
4.1 mm
4.1 mm
1 mm
HMC506
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Mounting Style: Solder Pad
Factory Pack Quantity: 500
Subcategory: Oscillators
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More