HMC509LP5

584-HMC509LP5
HMC509LP5

Mfr.:

Description:
VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices HMC509LP5E
Analog Devices
VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
VCO
QFN-32
7.8 GHz to 8.8 GHz
4.75 V
5.25 V
2 VDC to 13 VDC
10 dBc
270 mA
- 115 dBc/Hz
10 MHz/V
- 40 C
+ 85 C
5.1 mm
5.1 mm
1 mm
HMC509
Cut Tape
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Factory Pack Quantity: 50
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 61 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.