HMC586LC4BTR-R5

Analog Devices
584-HMC586LC4BTR-R5
HMC586LC4BTR-R5

Mfr.:

Description:
VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹20,621.67 ₹1,03,10,835.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹23,847.56
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹24,777.49
Min:
1

Similar Product

Analog Devices HMC586LC4B
Analog Devices
VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
QFN-24
0 VDC to 18 VDC
5 dBm
40 dBc
75 mA
- 75 dBc/Hz
40 MHz/V
HMC586
Reel
Brand: Analog Devices
Mounting Style: SMD/SMT
Factory Pack Quantity: 500
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMC586LC4B Wideband Voltage Controlled Oscillators

Analog Devices HMC586LC4B Wideband Voltage Controlled Oscillators feature small size, low phase noise, low power consumption, and wide tuning ranges. The gallium arsenide (GaAs) and Indium gallium phosphide (InGaP) oscillators combine resonators, negative resistance devices, and varactor diodes. The Analog HMC586LC4 oscillators are ideal for industrial and medical equipment, test and measurement equipment, and military radar. These RoHS-compliant VOCs are 4.1mm x 4.1mm with a low single sideband (SSB) phase noise of -100dBc/Hz at 100kHz. They operate from a single +5V supply and consume 55mA of current. The devices' Vtune ports accept an analog tuning voltage from 0V to +18V.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More