HMC624ALP4E

Analog Devices
584-HMC624ALP4E
HMC624ALP4E

Mfr.:

Description:
Attenuators 0.5 dB LSB 6-Bit dig Variable Gain atten

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,150

Stock:
4,150
Can Dispatch Immediately
On Order:
1,651
Expected 17-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,228.11 ₹1,228.11
₹1,002.62 ₹10,026.20
₹940.19 ₹23,504.75
₹863.78 ₹86,378.00
₹846.07 ₹2,11,517.50
₹796.69 ₹3,98,345.00
₹793.89 ₹7,93,890.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,228.11
Min:
1

Similar Product

Analog Devices HMC624ALP4ETR
Analog Devices
Attenuators 0.5 dB LSB 6-Bit dig Variable Gain atten

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
LFCSP-24
31.5 dB
6 GHz
50 Ohms
6 bit
1 Channel
0.5 dB
Brand: Analog Devices
Insertion Loss: 2.3 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5 V
Packaging: Cut Tape
Power Rating: 28 dBm
Product Type: Attenuators
Series: HMC624A
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Digital Attenuator
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8543709099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC624ALP4E Digital Attenuator

Analog Devices Inc. HMC624ALP4E Digital Attenuator is a broadband 6-bit GaAs IC in a low cost leadless SMT package. This versatile digital attenuator incorporates off-chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. The dual mode control interface is CMOS/TTL compatible, and accepts either a three wire serial input or a 6 bit parallel word. The HMC624ALP4E also features a user selectable power up state and a serial output port for cascading other Hittite serial controlled components. The HMC624ALP4E is housed in a RoHS compliant 4x4mm QFN leadless package, and requires no external matching components.