HMC8193LC4TR-R5

Analog Devices
584-HMC8193LC4TR-R5
HMC8193LC4TR-R5

Mfr.:

Description:
RF Mixer 2.5 GHz to 8.5 GHz I/Q Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹5,240.44 ₹26,20,220.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹7,207.47
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹7,510.31
Min:
1

Similar Product

Analog Devices HMC8193LC4
Analog Devices
RF Mixer 2.5 GHz to 8.5 GHz I/Q Mixer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
SMD/SMT
LGA-24
Brand: Analog Devices
Packaging: Reel
Product Type: RF Mixer
Series: HMC8193G
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMC8191 & HMC8193 I/Q Mixers

Analog Devices Inc. HMC8191 and HMC8193 I/Q Mixers have a frequency range of 2.5GHz to 26.5GHz and are housed in surface mount packages for use with standard surface mount processes. This allows for a more cost-efficient solution versus chip and wire assembly processes or a hybrid of chip and wire. The HMC8191 from Analog Devices achieves greater than 20dBc of image rejection. Achieving greater than 20dBc of image rejection will reduce need for filter of the image, thus reducing over system complexity and cost.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More