HMC8411LP2FETR

Analog Devices
584-HMC8411LP2FETR
HMC8411LP2FETR

Mfr.:

Description:
RF Amplifier DC - 8 GHz 15 dB Gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
500
Expected 26-06-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹8,238.04 ₹8,238.04
₹6,874.82 ₹68,748.20
₹6,612.05 ₹1,65,301.25
₹6,470.42 ₹6,47,042.00
₹6,467.62 ₹16,16,905.00
Full Reel (Order in multiples of 500)
₹5,874.07 ₹29,37,035.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹8,238.04
Min:
1

Similar Product

Analog Devices HMC8411LP2FE
Analog Devices
RF Amplifier DC - 8 GHz 15 dB Gain

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
10 MHz to 10 GHz
5 V
55 mA
14 dB
2 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-6
GaAs
17 dBm
33 dBm
- 40 C
+ 85 C
HMC8411
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.098 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 6 GHz to 10 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC8411 Low Noise Amplifier

Analog Devices Inc. HMC8411 Low Noise Amplifier is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low-noise wideband amplifier. The device operates from 0.01GHz to 10GHz. Analog Devices HMC8411 has a typical gain of 15.5dB, a 1.7dB typical noise figure, and a typical output third-order intercept (OIP3) of 34dBm. It requires only 55mA from a 5V supply voltage.