HMC8412LP2FETR

Analog Devices
584-HMC8412LP2FETR
HMC8412LP2FETR

Mfr.:

Description:
RF Amplifier LNA 0.4 11 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 653

Stock:
653 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹8,555.79 ₹8,555.79
₹7,144.11 ₹71,441.10
₹6,820.78 ₹1,70,519.50
₹6,610.19 ₹6,61,019.00
₹6,606.46 ₹16,51,615.00
Full Reel (Order in multiples of 500)
₹6,107.95 ₹30,53,975.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹8,555.79
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
Low Noise Amplifiers
SMD/SMT
LFCSP-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC8412 Low NF LNA (0.4GHz to 11GHz)

Analog Devices Inc. HMC8412 Low NF LNA (0.4GHz to 11GHz) are gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifiers. The HMC8412 operates from 0.4GHz to 11GHz and provides a typical gain of 15.5dB, a 1.4dB (typical) noise figure, and a typical output third-order intercept (OIP3) of ≤33dBm, requiring only 60mA from a 5V drain supply voltage. The saturated output power (PSAT) of ≤20.5dBm (typical) allows the low noise amplifier (LNA) to function as a local oscillator (LO) driver for many ADI balanced, in-phase, and quadrature (I/Q) or image rejection mixers.