HMC853LC3

Analog Devices
584-HMC853LC3
HMC853LC3

Mfr.:

Description:
Flip-Flops DFF 26 Gbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,593.25 ₹33,593.25
₹29,083.34 ₹2,90,833.40
₹27,958.66 ₹6,98,966.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
1 Circuit
Differential, Singe Ended
SMT-16
Differential
101 ps
- 3.6 V
- 3 V
SMD/SMT
- 40 C
+ 85 C
Cut Tape
Brand: Analog Devices
Maximum Clock Frequency: 28 GHz
Moisture Sensitive: Yes
Product Type: Flip Flops
Series: HMC853
Factory Pack Quantity: 500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.