HMC939ATCPZ-EP-R7

Analog Devices
584-HMC939ATCPZ-EPR7
HMC939ATCPZ-EP-R7

Mfr.:

Description:
Attenuators 0.1 GHz to 33 GHz,1 dB LSB, 5-Bit, GaAs Digital Attenuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹17,892.42 ₹89,46,210.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹23,759.04
Min:
1

Similar Product

Analog Devices HMC939ATCPZ-EP-PT
Analog Devices
Attenuators 0.1 GHz to 33 GHz,1 dB LSB, 5-Bit, GaAs Digital Attenuator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Attenuators
RoHS:  
LFCSP-24
31 dB
33 GHz
50 Ohms
5 bit
1 Channel
1 dB
Brand: Analog Devices
Insertion Loss: 6 dB
Maximum Operating Temperature: + 125 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Reel
Product Type: Attenuators
Series: HMC939
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Digital Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMC939A Digital Attenuators

Analog Devices HMC939A is designed as a 5-bit broadband GaAs IC digital attenuator MMIC chip. Operating from 0.1 to 40GHz, the HMC939A has a typical insertion loss of less than 5dB. The device features attenuator bit values of 1.0 (LSB), 2, 4, 8, 16 for a total attenuation of 31dB. HMC939A achieves excellent attenuation accuracy at less than ±1.0dB typical step error and an IIP3 of +43dBm. HMC939A’s five control voltage inputs, which can toggle between +5V and 0V, are select for each attenuation state.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More