HMC958LC5

Analog Devices
584-HMC958LC5
HMC958LC5

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 14 Gbps 4:1 Selector SMT w/prgm out volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,512.90 ₹59,025.80
₹26,406.28 ₹2,64,062.80
₹25,454.91 ₹6,61,827.66

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
4 Input
1 Output
LFCSP-32
121 ps
- 3.3 V
- 3.3 V
SMD/SMT
Cut Tape
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: HMC958
Factory Pack Quantity: 1
Subcategory: Logic ICs
Unit Weight: 2.442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.