LT1007CS8#PBF

Analog Devices
584-LT1007CS8#PBF
LT1007CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
100
Expected 26-06-2026
300
Expected 06-10-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹741.71 ₹741.71
₹573.99 ₹5,739.90
₹532.06 ₹13,301.50
₹485.47 ₹48,547.00
₹451.92 ₹1,35,576.00
₹450.06 ₹2,25,030.00
₹437.95 ₹4,37,950.00
₹423.04 ₹10,57,600.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹741.71
Min:
1

Similar Product

Analog Devices LT1007CS8#TRPBF
Analog Devices
High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1007
1 Channel
8 MHz
2.5 V/us
126 dB
20.8 mA
55 nA
20 uV
30 V
10 V
2.6 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Low Noise, High Speed Amplifier
Brand: Analog Devices
Development Kit: DC417B
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
Gain V/V: 20 V/uV
In - Input Noise Current Density: 400 fA
Ios - Input Offset Current: 12 nA
Pd - Power Dissipation: 80 mW
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 126 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 168 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.