LT1010CT#06PBF

Analog Devices
584-LT1010CT#06PBF
LT1010CT#06PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps Fast 150mA Power Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,060.11 ₹1,060.11
₹824.73 ₹8,247.30
₹786.10 ₹39,305.00
₹682.78 ₹68,278.00
₹652.24 ₹1,63,060.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,060.11
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
REACH - SVHC:
1 Channel
20 MHz
75 V/us
150 mV
800 uA
40 V
4.5 V
10 mA
375 mA
20 nV/sqrt Hz
TO-220-5
Through Hole
No Shutdown
0 C
+ 100 C
LT1010
Tube
Brand: Analog Devices
Gain V/V: 1 V/V
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.