LT1012ACS8#PBF

Analog Devices
584-LT1012ACS8#PBF
LT1012ACS8#PBF

Mfr.:

Description:
Precision Amplifiers pA In C, uV Offset, L N Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
200
Expected 13-07-2026
200
Expected 21-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,270.98 ₹1,270.98
₹1,001.69 ₹10,016.90
₹933.66 ₹23,341.50
₹859.12 ₹85,912.00
₹817.19 ₹2,45,157.00
₹802.28 ₹4,01,140.00
₹784.58 ₹7,84,580.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1 MHz
200 mV/us
20 uV
25 pA
40 V
2.4 V
370 uA
13 mA
132 dB
14 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1012
Tube
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 2000 V/mV
In - Input Noise Current Density: 20 fA
Ios - Input Offset Current: 25 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 132 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 73.634 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.